172509-1 | |
---|---|
DigiKey Part Number | 172509-1-ND |
Manufacturer | |
Manufacturer Product Number | 172509-1 |
Description | CONN RCPT HSG 17POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172509-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.44700 | ¥184.47 |
25 | ¥18.35400 | ¥458.85 |
50 | ¥18.16660 | ¥908.33 |
100 | ¥16.66840 | ¥1,666.84 |
300 | ¥16.57450 | ¥4,972.35 |
500 | ¥15.07632 | ¥7,538.16 |
1,000 | ¥13.48436 | ¥13,484.36 |
2,500 | ¥12.45431 | ¥31,135.77 |