1717677-3 | |
---|---|
DigiKey Part Number | 1717677-3-ND |
Manufacturer | |
Manufacturer Product Number | 1717677-3 |
Description | CONN ML HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717677-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | IP67 | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥46.87600 | ¥468.76 |
25 | ¥45.64800 | ¥1,141.20 |
50 | ¥44.66800 | ¥2,233.40 |
100 | ¥41.96870 | ¥4,196.87 |
250 | ¥41.72304 | ¥10,430.76 |
500 | ¥39.02326 | ¥19,511.63 |
1,000 | ¥34.85093 | ¥34,850.93 |
2,500 | ¥32.39663 | ¥80,991.58 |