171364-1 | |
---|---|
DigiKey Part Number | A122325-ND |
Manufacturer | |
Manufacturer Product Number | 171364-1 |
Description | CONN PLUG HSG 21POS MIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 171364-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.82600 | ¥88.26 |
25 | ¥8.56440 | ¥214.11 |
50 | ¥8.47900 | ¥423.95 |
100 | ¥7.86990 | ¥786.99 |
300 | ¥7.73937 | ¥2,321.81 |
500 | ¥7.65498 | ¥3,827.49 |