171358-1 | |
---|---|
DigiKey Part Number | 171358-1-ND |
Manufacturer | |
Manufacturer Product Number | 171358-1 |
Description | CONN PLUG HSG 13POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 171358-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.66280 | ¥266.57 |
50 | ¥10.55940 | ¥527.97 |
100 | ¥9.52990 | ¥952.99 |
300 | ¥9.22097 | ¥2,766.29 |
500 | ¥8.39666 | ¥4,198.33 |
1,000 | ¥7.52100 | ¥7,521.00 |
2,500 | ¥7.00582 | ¥17,514.55 |