170377-1 | |
---|---|
DigiKey Part Number | A103995TR-ND - Tape & Reel (TR) A103995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170377-1 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.44320 | ¥11.08 |
50 | ¥0.42040 | ¥21.02 |
100 | ¥0.39820 | ¥39.82 |
250 | ¥0.37044 | ¥92.61 |
500 | ¥0.34908 | ¥174.54 |
1,000 | ¥0.33069 | ¥330.69 |
2,500 | ¥0.30632 | ¥765.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24385 | ¥3,657.75 |
30,000 | ¥0.21794 | ¥6,538.20 |
75,000 | ¥0.18898 | ¥14,173.50 |