170221-3 | |
---|---|
DigiKey Part Number | 17-170221-3TR-ND - Tape & Reel (TR) 17-170221-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170221-3 |
Description | TAB WITH LANCE FOR M.I.C. |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15647 | ¥5,782.35 |
10,000 | ¥1.07938 | ¥10,793.80 |
15,000 | ¥1.04082 | ¥15,612.30 |
25,000 | ¥1.02540 | ¥25,635.00 |
50,000 | ¥1.00228 | ¥50,114.00 |