170197-2 | |
---|---|
DigiKey Part Number | 170197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170197-2 |
Description | CONN TERM WTB 20-24AWG TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 170197-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.008" ~ 0.022" (0.20mm ~ 0.56mm) | |
Insulation Diameter | 0.063" ~ 0.094" (1.60mm ~ 2.39mm) | |
Length - Overall | 0.413" (10.49mm) | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥0.72117 | ¥25,962.12 |