170179-1 | |
---|---|
DigiKey Part Number | A131025TR-ND - Tape & Reel (TR) A131025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170179-1 |
Description | CONN QC RCPT 14-18AWG 0.205 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170179-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.618" (15.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" ~ 0.181" (3.30mm ~ 4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89000 | ¥22.25 |
50 | ¥0.84400 | ¥42.20 |
100 | ¥0.79800 | ¥79.80 |
250 | ¥0.74284 | ¥185.71 |
500 | ¥0.69996 | ¥349.98 |
1,000 | ¥0.66327 | ¥663.27 |
2,500 | ¥0.61432 | ¥1,535.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.45893 | ¥3,212.51 |
14,000 | ¥0.44395 | ¥6,215.30 |