170148-1 | |
---|---|
DigiKey Part Number | A106253-ND |
Manufacturer | |
Manufacturer Product Number | 170148-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170148-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.87340 | ¥93.67 |
100 | ¥1.60090 | ¥160.09 |
250 | ¥1.44100 | ¥360.25 |
500 | ¥1.40930 | ¥704.65 |