170121-4 | |
---|---|
DigiKey Part Number | A106252-ND |
Manufacturer | |
Manufacturer Product Number | 170121-4 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170121-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥3.08360 | ¥77.09 |
50 | ¥3.00480 | ¥150.24 |
100 | ¥2.57790 | ¥257.79 |
250 | ¥2.33160 | ¥582.90 |
500 | ¥2.28052 | ¥1,140.26 |