164161-2 | |
---|---|
DigiKey Part Number | 164161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 164161-2 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥9.58751 | ¥575,250.60 |