163301-5 | |
---|---|
DigiKey Part Number | 163301-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 163301-5 |
Description | CONN PIN 17-20AWG CRIMP |
Customer Reference | |
Detailed Description | Pin Contact 17-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |