163088-1 | |
---|---|
DigiKey Part Number | A99529-ND |
Manufacturer | |
Manufacturer Product Number | 163088-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163088-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥13.01080 | ¥325.27 |
50 | ¥12.87960 | ¥643.98 |
200 | ¥11.95430 | ¥2,390.86 |
400 | ¥11.75623 | ¥4,702.49 |
600 | ¥10.69957 | ¥6,419.74 |
1,000 | ¥9.57674 | ¥9,576.74 |
2,600 | ¥8.85027 | ¥23,010.70 |