160917-4 | |
---|---|
DigiKey Part Number | A105434TR-ND - Tape & Reel (TR) A105434CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160917-4 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160917-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.27240 | ¥113.62 |
100 | ¥2.09920 | ¥209.92 |
250 | ¥1.72572 | ¥431.43 |
500 | ¥1.62982 | ¥814.91 |
1,000 | ¥1.51479 | ¥1,514.79 |
2,500 | ¥1.46683 | ¥3,667.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.34219 | ¥6,710.95 |
10,000 | ¥1.18880 | ¥11,888.00 |
25,000 | ¥1.18652 | ¥29,663.00 |