160826-1 | |
---|---|
DigiKey Part Number | 160826-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160826-1 |
Description | POSITIVE LOCK RECEP MKI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160826-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.876" (22.25mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.045" ~ 0.100" (1.14mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
372,000 | ¥1.26088 | ¥469,047.36 |