160129 | |
---|---|
DigiKey Part Number | 160129-ND |
Manufacturer | |
Manufacturer Product Number | 160129 |
Description | CONN RING CIRC 4/0AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 1.063" (27.00mm) | |
Length - Overall | 2.177" (55.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.94000 | ¥125.94 |
10 | ¥123.29500 | ¥1,232.95 |
25 | ¥120.01440 | ¥3,000.36 |
50 | ¥114.11140 | ¥5,705.57 |
100 | ¥102.96330 | ¥10,296.33 |
250 | ¥102.30732 | ¥25,576.83 |
500 | ¥89.19098 | ¥44,595.49 |