1600606-9 | |
---|---|
DigiKey Part Number | 1600606-9-ND |
Manufacturer | |
Manufacturer Product Number | 1600606-9 |
Description | CONN RCPT HSG MULTI-BEAM 1P BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax or Fiber Optics) Position Housing for Female Blade Sockets Connector Black Panel Mount Multi-Beam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 1 (Coax or Fiber Optics) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.53149 | ¥21,531.49 |