1600206-1 | |
---|---|
DigiKey Part Number | 1600206-1-ND |
Manufacturer | |
Manufacturer Product Number | 1600206-1 |
Description | CONN PLUG HSG 6POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Blades Connector Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1600206-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Blades | |
Connector Style | - | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
990 | ¥60.70601 | ¥60,098.95 |