1586055-4 | |
---|---|
DigiKey Part Number | 1586055-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1586055-4 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586055-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,500 | ¥2.74338 | ¥28,805.49 |