1577617-1 | |
---|---|
DigiKey Part Number | A135128-ND |
Manufacturer | |
Manufacturer Product Number | 1577617-1 |
Description | CONN RING CIRC 22-24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577617-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Brown | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.035" ~ 0.075" (0.89mm ~ 1.91mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.52700 | ¥275.27 |
25 | ¥27.38480 | ¥684.62 |
50 | ¥27.10380 | ¥1,355.19 |
100 | ¥24.43650 | ¥2,443.65 |
250 | ¥24.29576 | ¥6,073.94 |
500 | ¥22.47008 | ¥11,235.04 |
1,000 | ¥20.08258 | ¥20,082.58 |
3,000 | ¥18.53774 | ¥55,613.22 |