1546412-1 | |
---|---|
DigiKey Part Number | A30686-ND |
Manufacturer | |
Manufacturer Product Number | 1546412-1 |
Description | CABLE MOD 8P8C JACK TO CABLE 1' |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5 | |
Base Product Number |