1546051-1 | |
---|---|
DigiKey Part Number | 1546051-1-ND |
Manufacturer | |
Manufacturer Product Number | 1546051-1 |
Description | CONN TERM BLK KEYING STAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For Multiple |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥3.15219 | ¥1,513.05 |