1489951-1 | |
---|---|
DigiKey Part Number | A97461-ND |
Manufacturer | |
Manufacturer Product Number | 1489951-1 |
Description | CONN XFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1489951-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.53000 | ¥216.53 |
10 | ¥178.69600 | ¥1,786.96 |
32 | ¥166.09531 | ¥5,315.05 |
64 | ¥156.92984 | ¥10,043.51 |
256 | ¥152.34844 | ¥39,001.20 |