1484613-2 | |
---|---|
DigiKey Part Number | 1484613-2-ND |
Manufacturer | |
Manufacturer Product Number | 1484613-2 |
Description | CONN RCPT ARINC 71C1/71C1/13C2 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Receptacle Connector Arinc 71C1/71C1/13C2/// |
Datasheet | Datasheet |
EDA/CAD Models | 1484613-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 71C1 | |
Cavity B | 71C1 | |
Cavity C | 13C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | - | |
Note | Partially Loaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
112 | ¥4,161.13946 | ¥466,047.62 |