148020-5 | |
---|---|
DigiKey Part Number | A107590-ND |
Manufacturer | |
Manufacturer Product Number | 148020-5 |
Description | CONN DIN HDR 48POS PCB RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 148020-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥37.33800 | ¥373.38 |
30 | ¥36.36133 | ¥1,090.84 |
60 | ¥35.58000 | ¥2,134.80 |
120 | ¥33.42967 | ¥4,011.56 |
270 | ¥33.23419 | ¥8,973.23 |
510 | ¥31.08376 | ¥15,852.72 |
1,020 | ¥27.76041 | ¥28,315.62 |
2,520 | ¥25.80544 | ¥65,029.71 |