1473562-3 | |
---|---|
DigiKey Part Number | A29146-ND |
Manufacturer | |
Manufacturer Product Number | 1473562-3 |
Description | CONN PLUG 3POS IDC GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1473562-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥34.72700 | ¥347.27 |
36 | ¥33.81972 | ¥1,217.51 |
72 | ¥33.09236 | ¥2,382.65 |
108 | ¥31.09231 | ¥3,357.97 |
252 | ¥30.91024 | ¥7,789.38 |
504 | ¥28.91024 | ¥14,570.76 |
1,008 | ¥25.81927 | ¥26,025.82 |
2,520 | ¥24.00097 | ¥60,482.44 |