1452931-5 | |
---|---|
DigiKey Part Number | 1452931-5-ND |
Manufacturer | |
Manufacturer Product Number | 1452931-5 |
Description | CONN RCPT HSG 76POS 3.00MM |
Customer Reference | |
Detailed Description | 76 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.152" (3.85mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Slide Lock | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |