1452665-3 | |
---|---|
DigiKey Part Number | 1452665-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1452665-3 |
Description | CONN SOCKET 22-23AWG CRIMP SILVR |
Customer Reference | |
Detailed Description | Socket Contact Silver 22-23 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |