1452303-1 | |
---|---|
DigiKey Part Number | 1452303-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452303-1 |
Description | INL:R.BUM.MAL HSG12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1452303-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.226" (5.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.04100 | ¥210.41 |
25 | ¥20.93800 | ¥523.45 |
50 | ¥20.72340 | ¥1,036.17 |
100 | ¥19.01430 | ¥1,901.43 |
250 | ¥18.90728 | ¥4,726.82 |
500 | ¥17.19818 | ¥8,599.09 |
1,000 | ¥15.38221 | ¥15,382.21 |
2,500 | ¥14.20716 | ¥35,517.90 |