1447009-1 | |
---|---|
DigiKey Part Number | 1447009-1-ND |
Manufacturer | |
Manufacturer Product Number | 1447009-1 |
Description | SHIELD FINGER 0820 UNPLATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Material | Copper Alloy | |
Plating | - | |
Plating - Thickness | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥0.33478 | ¥33,478.00 |