1445995-1 | |
---|---|
DigiKey Part Number | A121029-ND |
Manufacturer | |
Manufacturer Product Number | 1445995-1 |
Description | TERM BLADE NON-GEND 2AWG SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1445995-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥34.84200 | ¥348.42 |
25 | ¥33.92960 | ¥848.24 |
50 | ¥33.20040 | ¥1,660.02 |
100 | ¥31.19400 | ¥3,119.40 |
250 | ¥31.01172 | ¥7,752.93 |
500 | ¥29.00524 | ¥14,502.62 |
1,000 | ¥25.90399 | ¥25,903.99 |
2,500 | ¥24.07978 | ¥60,199.45 |