1445420-5 | |
---|---|
DigiKey Part Number | A30552-ND |
Manufacturer | |
Manufacturer Product Number | 1445420-5 |
Description | CONN FLANGE GASKET M14 BLACK |
Customer Reference | |
Detailed Description | Connector Flange Gasket M14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Micro CPC Connectors | |
Shell Size - Insert | M14 | |
Material | Neoprene | |
Features | Jam Nut | |
Color | Black | |
Base Product Number |