1437651-8 | |
---|---|
DigiKey Part Number | A135071-ND |
Manufacturer | |
Manufacturer Product Number | 1437651-8 |
Description | CONN TERM BLK SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For #6, BC6, JC6, MB6, NC6 Series |
EDA/CAD Models | 1437651-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screw | |
Number of Positions | - | |
For Use With/Related Products | #6, BC6, JC6, MB6, NC6 Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.67103 | ¥16,775.75 |