1437502-1 | |
---|---|
DigiKey Part Number | 1437502-1-ND |
Manufacturer | |
Manufacturer Product Number | 1437502-1 |
Description | PC TEST POINT JACK NATURAL |
Customer Reference | |
Detailed Description | Natural PC Test Point Jack Phosphor Bronze Gold Plating Through Hole Mounting Type |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | - | |
Material - Body | Phosphor Bronze | |
Base Product Number |