1437024-5 | |
---|---|
DigiKey Part Number | A127957-ND |
Manufacturer | |
Manufacturer Product Number | 1437024-5 |
Description | SOCKETS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 622 and 636 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1437024-5 Models |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.34000 | ¥13.34 |
10 | ¥12.16300 | ¥121.63 |
25 | ¥11.80600 | ¥295.15 |
50 | ¥11.68740 | ¥584.37 |
100 | ¥10.84860 | ¥1,084.86 |
250 | ¥10.66828 | ¥2,667.07 |
500 | ¥9.70932 | ¥4,854.66 |
1,000 | ¥8.69047 | ¥8,690.47 |
2,500 | ¥8.03123 | ¥20,078.08 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | 622 and 636 Series | |
Features | - | |
Base Product Number |