1418762-1 | |
---|---|
DigiKey Part Number | 17-1418762-1TR-ND - Tape & Reel (TR) 17-1418762-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418762-1 |
Description | CONN TAB 15-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418762-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.12320 | ¥28.08 |
50 | ¥1.06400 | ¥53.20 |
100 | ¥1.00650 | ¥100.65 |
250 | ¥0.93692 | ¥234.23 |
500 | ¥0.88272 | ¥441.36 |
1,000 | ¥0.83650 | ¥836.50 |
2,500 | ¥0.77484 | ¥1,937.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.70160 | ¥4,911.20 |
14,000 | ¥0.61679 | ¥8,635.06 |
35,000 | ¥0.55125 | ¥19,293.75 |
70,000 | ¥0.47801 | ¥33,460.70 |