1394816-1 | |
---|---|
DigiKey Part Number | A139272-ND |
Manufacturer | |
Manufacturer Product Number | 1394816-1 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1394816-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 1.5mm/2.5mm System Pin and Socket Housings 31pos | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT) | |
Features | Angled - 45° | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.98000 | ¥11.98 |
10 | ¥10.93200 | ¥109.32 |
150 | ¥9.74693 | ¥1,462.04 |
600 | ¥9.48103 | ¥5,688.62 |