1394007-1 | |
---|---|
DigiKey Part Number | 1394007-1-ND |
Manufacturer | |
Manufacturer Product Number | 1394007-1 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1394007-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.54640 | ¥138.66 |
50 | ¥5.35940 | ¥267.97 |
100 | ¥4.49320 | ¥449.32 |
250 | ¥4.21260 | ¥1,053.15 |
500 | ¥3.97864 | ¥1,989.32 |
1,000 | ¥3.48720 | ¥3,487.20 |
3,000 | ¥3.29996 | ¥9,899.88 |