1393709-4 | |
---|---|
DigiKey Part Number | 1393709-4-ND |
Manufacturer | |
Manufacturer Product Number | 1393709-4 |
Description | CONN BACKPLANE 4POS |
Customer Reference | |
Detailed Description | 4 Position Connector Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | Backplane | |
Number of Positions | 4 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Connector Usage | - | |
Features | Board Guide | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |