1393457-4 | |
---|---|
DigiKey Part Number | 17-1393457-4-ND |
Manufacturer | |
Manufacturer Product Number | 1393457-4 |
Description | V23540M1000Z110=DICHTTULLE (F1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥4.02840 | ¥100.71 |
50 | ¥3.79320 | ¥189.66 |
100 | ¥3.63440 | ¥363.44 |
250 | ¥3.31876 | ¥829.69 |
500 | ¥3.16056 | ¥1,580.28 |
1,000 | ¥2.60756 | ¥2,607.56 |
2,500 | ¥2.37049 | ¥5,926.23 |