1379675-5 | |
---|---|
DigiKey Part Number | 17-1379675-5-ND |
Manufacturer | |
Manufacturer Product Number | 1379675-5 |
Description | 12W TAB HSG ASSY NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,800 | ¥7.87508 | ¥85,050.86 |