1376396-1 | |
---|---|
DigiKey Part Number | A138963-ND |
Manufacturer | |
Manufacturer Product Number | 1376396-1 |
Description | 5MM POWER KEY D/L PLATE GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1376396-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 4 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.46500 | ¥14.65 |
25 | ¥1.46160 | ¥36.54 |
50 | ¥1.44220 | ¥72.11 |
100 | ¥1.33240 | ¥133.24 |
250 | ¥1.09484 | ¥273.71 |
500 | ¥1.07078 | ¥535.39 |