1376164-1 | |
---|---|
DigiKey Part Number | A108891TR-ND - Tape & Reel (TR) A108891CT-ND - Cut Tape (CT) A108891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1376164-1 |
Description | BATT HLDR COIN 6.8MM 1 CELL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1376164-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 621 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.48800 | ¥234.88 |
50 | ¥23.13040 | ¥1,156.52 |
100 | ¥20.85370 | ¥2,085.37 |
250 | ¥20.73368 | ¥5,183.42 |
500 | ¥19.17580 | ¥9,587.90 |
1,000 | ¥17.13838 | ¥17,138.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.13838 | ¥34,276.76 |
4,000 | ¥15.82003 | ¥63,280.12 |