1375794-2 | |
---|---|
DigiKey Part Number | A112094-ND |
Manufacturer | |
Manufacturer Product Number | 1375794-2 |
Description | CONN NON-STKTHRU PC/104 104P PCB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375794-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 104 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Screwlocks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.68000 | ¥303.68 |
21 | ¥250.64905 | ¥5,263.63 |
42 | ¥232.97476 | ¥9,784.94 |
63 | ¥220.12048 | ¥13,867.59 |
105 | ¥215.30019 | ¥22,606.52 |
252 | ¥213.69341 | ¥53,850.74 |