1355881-1 | |
---|---|
DigiKey Part Number | A122114-ND |
Manufacturer | |
Manufacturer Product Number | 1355881-1 |
Description | MQS GRIFFSCHALE 6P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1355881-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.34640 | ¥58.66 |
50 | ¥2.31920 | ¥115.96 |
100 | ¥2.14230 | ¥214.23 |
250 | ¥1.76112 | ¥440.28 |
500 | ¥1.66318 | ¥831.59 |
2,000 | ¥1.54574 | ¥3,091.48 |
4,000 | ¥1.49683 | ¥5,987.32 |