1339381-4 | |
---|---|
DigiKey Part Number | 1339381-4-ND |
Manufacturer | |
Manufacturer Product Number | 1339381-4 |
Description | CONN JACKSCREW SLOT FOR RJ21 RCP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew, Slotted For Modular RJ21 Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1339381-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Modular RJ21 Receptacles | |
Features | M3 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥7.57408 | ¥68,166.72 |