1278637-1 | |
---|---|
DigiKey Part Number | A36351-ND |
Manufacturer | |
Manufacturer Product Number | 1278637-1 |
Description | CUTTER SHEARS OVAL SHEAR 5.7" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Shear 5.70" (144.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 5.70" (144.8mm) | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |