1241634-3 | |
---|---|
DigiKey Part Number | 1241634-3-ND |
Manufacturer | |
Manufacturer Product Number | 1241634-3 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1241634-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥2.14440 | ¥53.61 |
50 | ¥2.11640 | ¥105.82 |
100 | ¥1.95560 | ¥195.56 |
250 | ¥1.60748 | ¥401.87 |
500 | ¥1.51816 | ¥759.08 |
1,000 | ¥1.41102 | ¥1,411.02 |
2,500 | ¥1.36634 | ¥3,415.85 |