120953-4 | |
---|---|
DigiKey Part Number | A101827-ND |
Manufacturer | |
Manufacturer Product Number | 120953-4 |
Description | CONN RCPT BLADE PWR 7POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120953-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥59.84900 | ¥598.49 |
27 | ¥58.27148 | ¥1,573.33 |
54 | ¥56.69778 | ¥3,061.68 |
108 | ¥53.23296 | ¥5,749.16 |
270 | ¥52.91767 | ¥14,287.77 |
513 | ¥49.76774 | ¥25,530.85 |
1,026 | ¥44.41304 | ¥45,567.78 |