111620-1 | |
---|---|
DigiKey Part Number | A144799-ND |
Manufacturer | |
Manufacturer Product Number | 111620-1 |
Description | CONN KEYING PLUG 2MM COMB OF 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.78400 | ¥67.84 |
25 | ¥6.52920 | ¥163.23 |
50 | ¥6.46840 | ¥323.42 |
100 | ¥5.83700 | ¥583.70 |
250 | ¥5.64764 | ¥1,411.91 |
500 | ¥5.55468 | ¥2,777.34 |